Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130012-0339Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121503
Product RangeMini-Change 130012 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,318.210 |
| 5+ | NT$11,210.960 |
| 10+ | NT$11,102.300 |
| 25+ | NT$10,736.340 |
| 50+ | NT$10,455.420 |
| 100+ | NT$10,423.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,318.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130012-0339Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121503
Product RangeMini-Change 130012 Series
Connector Type AMini-Change C-Size Plug
Connector Type BMini-Change C-Size Receptacle
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMini-Change 130012 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change C-Size Plug
No. of Positions
19 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Mini-Change C-Size Receptacle
Cable Length - Metric
5m
Product Range
Mini-Change 130012 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
