Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130014-0025Copy
Order Code5147273
Product RangeMini-Change 130014 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,006.740 |
| 5+ | NT$1,891.610 |
| 10+ | NT$1,796.520 |
| 25+ | NT$1,722.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,006.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130014-0025Copy
Order Code5147273
Product RangeMini-Change 130014 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric305mm
Cable Length - Imperial1ft
Product RangeMini-Change 130014 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
6 Positions
Cable Length - Imperial
1ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130014 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):165.12
