Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301460031Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384771
Product RangeWatertite Extreme 130146 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,231.930 |
| 5+ | NT$1,139.460 |
| 10+ | NT$1,046.980 |
| 25+ | NT$983.940 |
| 50+ | NT$964.270 |
| 100+ | NT$944.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,231.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460031Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384771
Product RangeWatertite Extreme 130146 Series
Technical Datasheet
Connector TypeNEMA 5-15P
Connector TypeNEMA 5-15P
Connector ColourYellow
Connector Body MaterialSilicone Rubber Body
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Yellow
Voltage Rating VAC
125V
Connector Type
NEMA 5-15P
Connector Body Material
Silicone Rubber Body
Product Range
Watertite Extreme 130146 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117029
