Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130147-0021
Order Code4338093
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,768.230 |
| 5+ | NT$1,688.970 |
| 10+ | NT$1,610.030 |
| 25+ | NT$1,531.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,768.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130147-0021
Order Code4338093
Technical Datasheet
Connector TypeNEMA L6-20P
Current Rating20A
Connector ColourYellow
Connector Body MaterialSilicone Rubber Body
Voltage Rating VAC250V
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA L6-20P
Connector Colour
Yellow
Voltage Rating VAC
250V
Current Rating
20A
Connector Body Material
Silicone Rubber Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245398