Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$27.810 |
| 100+ | NT$26.310 |
| 500+ | NT$24.820 |
| 1000+ | NT$22.890 |
| 2000+ | NT$21.650 |
| 3000+ | NT$20.400 |
Price for:Each
Minimum: 10
Multiple: 10
NT$278.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130184-0031Copy
Order Code5121540
Technical Datasheet
Screw Head Style-
Thread Size - Metric-
Thread Size - Imperial1/2"-14 NPT
Screw Length-
Fastener Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Screw Head Style
-
Thread Size - Imperial
1/2"-14 NPT
Fastener Material
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Screw Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544
