Print Page
145130-0403
Cable Assembly, Nano-Fit Receptacle to Nano-Fit Receptacle, 4 Ways, 2.5 mm, 1 Row, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145130-0403Copy
Manufacturer Standard Lead Time29 weeks
Order Code3997939
Product RangeNano-Fit OTS 145130 Series
Also Known As1451300403, 145130-0403
Your Part Number
599 In Stock
150 more incoming. You can reserve stock now
599 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$177.020 |
| 10+ | NT$152.050 |
| 100+ | NT$129.330 |
| 250+ | NT$121.000 |
| 500+ | NT$120.410 |
| 1000+ | NT$119.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$177.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0403Copy
Manufacturer Standard Lead Time29 weeks
Order Code3997939
Product RangeNano-Fit OTS 145130 Series
Also Known As1451300403, 145130-0403
Technical Datasheet
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions4Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Fit OTS 145130 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Nano-Fit OTS 145130 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010814
