Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146153-1250Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872541
Product Range146153 Series
Also Known As1461531250, 146153-1250
Your Part Number
304 In Stock
Need more?
304 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$105.290 |
| 10+ | NT$80.440 |
| 25+ | NT$75.490 |
| 50+ | NT$71.190 |
| 100+ | NT$64.490 |
| 500+ | NT$60.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$105.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-1250Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872541
Product Range146153 Series
Also Known As1461531250, 146153-1250
Technical Datasheet
Antenna BandDual Band
Antenna TypeFlexible
Frequency Range4.9GHz to 5.9GHz
VSWR-
Antenna MountingAdhesive / I-Pex MHF4 Connector
Product Range146153 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Antenna Band
Dual Band
Frequency Range
4.9GHz to 5.9GHz
Gain
2.4dBi, 3.2dBi, 4.5dBi
Product Range
146153 Series
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Flexible
VSWR
-
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
Protocol
BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
Operating Temperature Max
85°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
