Print Page
146186-0200
Internal Antenna, Flexible, Dual Band, 5.925GHz to 7.125GHz, Linear/Omnidirectional, 4.8dBi
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 146186-0200Copy |
| Order Code | 4872542 |
| Product Range | 146186 Series |
| Also Known As | 1461860200, 146186-0200 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$161.100 |
| 10+ | NT$123.820 |
| 25+ | NT$117.180 |
| 50+ | NT$108.850 |
| 100+ | NT$100.430 |
| 500+ | NT$93.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$161.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 146186-0200Copy |
| Order Code | 4872542 |
| Product Range | 146186 Series |
| Also Known As | 1461860200, 146186-0200 |
| Technical Datasheet | |
| Antenna Band | Quad Band |
| Antenna Type | Flexible |
| Frequency Range | 3GHz to 6GHz |
| VSWR | - |
| Gain | 2.7dBi, 3.5dBi, 4.2dBi, 4.8dBi |
| Antenna Mounting | Adhesive |
| Product Range | 146186 Series |
| Protocol | BeiDou, BLE, BT, Galileo, GLONASS, GPS, Thread, Wi-Fi, Wireless Hart, Zigbee |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Antenna Band | Quad Band |
|---|---|
| Frequency Range | 3GHz to 6GHz |
| Gain | 2.7dBi, 3.5dBi, 4.2dBi, 4.8dBi |
| Product Range | 146186 Series |
| Operating Temperature Min | - |
| Antenna Polarisation | Linear |
| Antenna Type | Flexible |
|---|---|
| VSWR | - |
| Antenna Mounting | Adhesive |
| Protocol | BeiDou, BLE, BT, Galileo, GLONASS, GPS, Thread, Wi-Fi, Wireless Hart, Zigbee |
| Operating Temperature Max | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002716 |
