Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-47-4033Copy
Manufacturer Standard Lead Time25 weeks
Order Code3998285
Product RangeSL 70430 Series
Also Known As15474033, 704300317, 15-47-4033
Your Part Number
280 In Stock
Need more?
280 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$42.820 |
| 100+ | NT$37.310 |
| 500+ | NT$33.840 |
| 1000+ | NT$32.220 |
| 2000+ | NT$30.820 |
| 3000+ | NT$28.980 |
Price for:Each
Minimum: 10
Multiple: 10
NT$428.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-47-4033Copy
Manufacturer Standard Lead Time25 weeks
Order Code3998285
Product RangeSL 70430 Series
Also Known As15474033, 704300317, 15-47-4033
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts3Contacts
Product RangeSL 70430 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingCable Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
SL 70430 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
No. of Contacts
3Contacts
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132
