Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-92-3060Copy
Order Code1513058
Product RangeEBBI 71660
Also Known AsMS716603060, GTIN UPC EAN: 800754201643
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No15-92-3060Copy
Order Code1513058
Product RangeEBBI 71660
Also Known AsMS716603060, GTIN UPC EAN: 800754201643
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector Mounting-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeEBBI 71660
Contact Termination TypeIDC / IDT
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
-
Contact Plating
Gold Plated Contacts
Contact Termination Type
IDC / IDT
Pitch Spacing
1.27mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
EBBI 71660
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
