Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-97-0071
Order Code1513062
Also Known AsGTIN UPC EAN: 800754201957
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-0071
Order Code1513062
Also Known AsGTIN UPC EAN: 800754201957
Technical Datasheet
Accessory TypeConnector Position Assurance
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Accessory Type
Connector Position Assurance
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236