Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15015-0639
Order Code4872505
Product RangePremo-Flex 15015 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$126.670 |
| 10+ | NT$109.740 |
| 100+ | NT$97.010 |
| 250+ | NT$91.990 |
| 500+ | NT$89.030 |
| 1000+ | NT$86.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$126.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0639
Order Code4872505
Product RangePremo-Flex 15015 Series
Technical Datasheet
No. of Cores39Core
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Colour-
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Cores
39Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
