Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2203
Order Code2499949
Product RangeCP-6.5 151049
Also Known AsGTIN UPC EAN: 889056065689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$7.380 |
| 100+ | NT$6.460 |
| 500+ | NT$5.350 |
| 1000+ | NT$4.800 |
| 2000+ | NT$4.430 |
| 3000+ | NT$4.130 |
Price for:Each
Minimum: 10
Multiple: 10
NT$73.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2203
Order Code2499949
Product RangeCP-6.5 151049
Also Known AsGTIN UPC EAN: 889056065689
Technical Datasheet
Product RangeCP-6.5 151049
No. of Positions2Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CP-6.5 receptacle housing
- Positive lock feature on housing
- Polarization keys on housing rib
- Current rating is 10A
Applications
Consumer Electronics, Industrial Automation
Technical Specifications
Product Range
CP-6.5 151049
No. of Positions
2Ways
For Use With
Molex CP-6.5 151049 Series Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
