Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-0605Copy
Manufacturer Standard Lead Time16 weeks
Order Code2818173
Product RangePicoBlade OTS 15134 Series
Your Part Number
254 In Stock
Need more?
254 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$202.280 |
| 10+ | NT$183.030 |
| 100+ | NT$162.220 |
| 250+ | NT$152.070 |
| 500+ | NT$144.810 |
| 1000+ | NT$137.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$202.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-0605Copy
Manufacturer Standard Lead Time16 weeks
Order Code2818173
Product RangePicoBlade OTS 15134 Series
Technical Datasheet
Connector Pitch1.25mm
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangePicoBlade OTS 15134 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Pitch
1.25mm
Cable Length - Imperial
17.7"
Jacket Colour
Natural
Cable Length - Metric
450mm
Product Range
PicoBlade OTS 15134 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005067
