Print Page
15137-0301
Cable Assembly, Mini-Lock Receptacle to Mini-Lock Receptacle, 3 Ways, 2.5 mm, 1 Row, 100 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0301Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983435
Product RangeMini-Lock OTS 15137 Series
Also Known As151370301, 15137-0301
Your Part Number
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$132.210 |
| 10+ | NT$125.800 |
| 100+ | NT$107.070 |
| 250+ | NT$106.510 |
| 500+ | NT$105.950 |
| 1000+ | NT$105.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0301Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983435
Product RangeMini-Lock OTS 15137 Series
Also Known As151370301, 15137-0301
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions3Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
100mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Natural
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
