Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15137-0500
Order Code2983446
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 191128925426
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$186.130 |
| 10+ | NT$165.750 |
| 100+ | NT$163.450 |
| 250+ | NT$137.470 |
| 500+ | NT$133.520 |
| 1000+ | NT$124.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0500
Order Code2983446
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 191128925426
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions5Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
50mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
22AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate