Print Page
15137-0706
Cable Assembly, Mini-Lock Receptacle to Mini-Lock Receptacle, 7 Ways, 2.5 mm, 1 Row, 600 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0706Copy
Manufacturer Standard Lead Time20 weeks
Order Code2983463
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 191128925594
Your Part Number
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$264.830 |
| 10+ | NT$237.020 |
| 100+ | NT$203.840 |
| 250+ | NT$191.080 |
| 500+ | NT$190.830 |
| 1000+ | NT$190.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$264.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0706Copy
Manufacturer Standard Lead Time20 weeks
Order Code2983463
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 191128925594
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions7Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
600mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Natural
No. of Positions
7Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0244
