Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No17206-41006.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4295413
Product RangeMega-Fit 172064 Series
Also Known As1720641006, 172064-1006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$470.570 |
| 10+ | NT$413.750 |
| 25+ | NT$379.340 |
| 100+ | NT$357.990 |
| 250+ | NT$342.300 |
| 500+ | NT$324.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$470.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No17206-41006.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4295413
Product RangeMega-Fit 172064 Series
Also Known As1720641006, 172064-1006
Technical Datasheet
Pitch Spacing5.7mm
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 172064 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating23.5A
Technical Specifications
Pitch Spacing
5.7mm
Product Range
Mega-Fit 172064 Series
Contact Material
Copper
Connector Type
PCB Header
Connector Orientation
Right Angle
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
23.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
