Print Page
172765-1121
Contact, Mini-Fit Sigma, Mini-Fit TPA2 172765 Series, Pin, Crimp, 16 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172765-1121Copy
Order Code4668342
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727651121, 172765-1121
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 6000+ | NT$1.930 |
| 12000+ | NT$1.760 |
| 18000+ | NT$1.710 |
| 30000+ | NT$1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
NT$11,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172765-1121Copy
Order Code4668342
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727651121, 172765-1121
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
