Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0083.
Order Code3280221
Product Range173107 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | NT$587.530 |
| 50+ | NT$450.400 |
| 100+ | NT$414.540 |
| 250+ | NT$397.240 |
Price for:Each
Minimum: 25
Multiple: 25
NT$14,688.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0083.
Order Code3280221
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDC-21WA4
Contact Type17 Signal, 4 Power
Connector Body MaterialSteel Body
Technical Specifications
Product Range
173107 Series
Contact Type
17 Signal, 4 Power
Insert Arrangement
DC-21WA4
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016565