Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0319Copy
Order Code4872751
Product Range173111 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$400.140 |
| 10+ | NT$340.000 |
| 25+ | NT$301.130 |
| 100+ | NT$280.310 |
| 250+ | NT$266.380 |
| 500+ | NT$256.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$400.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0319Copy
Order Code4872751
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDC
Cable Exit Angle70°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
70°
SVHC
No SVHC (05-Nov-2025)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
