Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0047.
Order Code3863691
Product Range173112 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0047.
Order Code3863691
Product Range173112 Series
Technical Datasheet
For Use WithMolex FCT Mixed Layout D-Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range173112 Series
SVHCTo Be Advised
Product Overview
173112-0047 is a FCT female straight coaxial contact for RG-178BU, RG-196AU, or RG-404U Cable.
- Precision machined contacts
- 50 ohm impedance
- Copper alloy with gold plating
- Solder cable termination
- Durability of 200 mating cycles maximum
- 250VRMS, 2A rated
- Operating temperature range from -55° to +135°C
- Ideal for FCT mixed-layout D-sub connectors
Technical Specifications
For Use With
Molex FCT Mixed Layout D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001