Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0729Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872748
Product RangeFCT 173112 Series
Also Known As1731120729, FK20S26-13V-6097, 173112-0729
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.050 |
| 10+ | NT$62.950 |
| 100+ | NT$53.390 |
| 250+ | NT$49.700 |
| 500+ | NT$46.060 |
| 1000+ | NT$44.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0729Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872748
Product RangeFCT 173112 Series
Also Known As1731120729, FK20S26-13V-6097, 173112-0729
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy, Stainless Steel
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT 1727040002 & 1727040006 Standard Density D-Sub Crimp Housings
Contact Material
Copper Alloy, Stainless Steel
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCT 173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01741
