Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0931Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3280301 |
| Product Range | FCT 173112 Series |
| Your Part Number | |
| Technical Datasheet |
93 In Stock
Need more?
93 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$231.170 |
| 10+ | NT$208.060 |
| 100+ | NT$195.730 |
| 250+ | NT$192.690 |
| 500+ | NT$189.640 |
| 1000+ | NT$186.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$231.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0931Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3280301 |
| Product Range | FCT 173112 Series |
| Technical Datasheet | |
| For Use With | Molex FCT Series Mixed Layout Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Termination Type | Solder |
| Product Range | FCT 173112 Series |
Technical Specifications
| For Use With | Molex FCT Series Mixed Layout Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Product Range | FCT 173112 Series |
| Contact Gender | Pin |
|---|---|
| Contact Termination Type | Solder |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001261 |
