Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1031Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872750
Product RangeFCT 173112 Series
Also Known As1731121031, FK20S18-02V-6097, 173112-1031
Your Part Number
4,940 In Stock
Need more?
4,940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58.570 |
| 10+ | NT$46.260 |
| 100+ | NT$40.070 |
| 250+ | NT$37.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$58.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1031Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872750
Product RangeFCT 173112 Series
Also Known As1731121031, FK20S18-02V-6097, 173112-1031
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy, Stainless Steel
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
Contact Material
Copper Alloy, Stainless Steel
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
FCT 173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
