Print Page
19003-0010
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511930
Product RangeInsulKrimp 19003 Series
Also Known As190030010, AA-2201XT, 19003-0010
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$21.080 |
| 100+ | NT$18.010 |
| 500+ | NT$16.180 |
| 1000+ | NT$15.340 |
| 2000+ | NT$14.680 |
| 3000+ | NT$14.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$210.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511930
Product RangeInsulKrimp 19003 Series
Also Known As190030010, AA-2201XT, 19003-0010
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourSalmon
Conductor Area CSA0.8mm²
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
InsulKrimp 19003 Series
Wire Size AWG Min
22AWG
Insulator Colour
Salmon
SVHC
No SVHC (07-Jul-2017)
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Alternatives for 19003-0010
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
