Print Page
19003-0020
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 4.75mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0020Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2614951 |
| Product Range | InsulKrimp 19003 Series |
| Also Known As | 190030020, AA-2203T, 19003-0020 |
| Your Part Number | |
| Technical Datasheet |
1,320 In Stock
Need more?
925 Delivery in 1-2 Business Days(SG stock)
395 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17.580 |
| 25+ | NT$13.880 |
| 75+ | NT$13.820 |
| 200+ | NT$13.750 |
| 500+ | NT$13.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19003-0020Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2614951 |
| Product Range | InsulKrimp 19003 Series |
| Also Known As | 190030020, AA-2203T, 19003-0020 |
| Technical Datasheet | |
| Product Range | InsulKrimp 19003 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.81mm |
| Tab Size - Imperial | 0.187" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Pink |
| Conductor Area CSA | 0.8mm² |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
| Product Range | InsulKrimp 19003 Series |
|---|---|
| Tab Size - Metric | 4.75mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Pink |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.8mm² |
| Terminal Material | Brass |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0007 |
