Print Page
19012-0031
Quick Disconnect Terminal, Avikrimp 19012 Series, Female Piggyback Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19012-0031Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3049782 |
| Product Range | Avikrimp 19012 Series |
| Also Known As | 190120031, BB-8302, 19012-0031 |
| Your Part Number | |
| Technical Datasheet |
2,832 In Stock
Need more?
70 Delivery in 1-2 Business Days(SG stock)
2,762 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.980 |
| 100+ | NT$12.720 |
| 500+ | NT$11.360 |
| 1000+ | NT$10.810 |
| 2000+ | NT$10.410 |
| 3000+ | NT$10.000 |
Price for:Each
Minimum: 10
Multiple: 10
NT$149.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19012-0031Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3049782 |
| Product Range | Avikrimp 19012 Series |
| Also Known As | 190120031, BB-8302, 19012-0031 |
| Technical Datasheet | |
| Product Range | Avikrimp 19012 Series |
| Terminal Type | Female Piggyback Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19012 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Piggyback Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
