Print Page
19016-0037
Quick Disconnect Terminal, Krimptite 19016 Series, Female Quick Disconnect, 2.79mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19016-0037Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3222373 |
| Product Range | Krimptite 19016 Series |
| Also Known As | 190160037, BB-1135, 19016-0037 |
| Your Part Number | |
| Technical Datasheet |
7,409 In Stock
Need more?
7,409 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 8000+ | NT$2.370 |
Price for:Each
Minimum: 8000
Multiple: 8000
NT$18,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19016-0037Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3222373 |
| Product Range | Krimptite 19016 Series |
| Also Known As | 190160037, BB-1135, 19016-0037 |
| Technical Datasheet | |
| Product Range | Krimptite 19016 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 2.79mm x 0.81mm |
| Tab Size - Imperial | 0.11" x 0.032" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | - |
| Conductor Area CSA | 2mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Krimptite 19016 Series |
|---|---|
| Tab Size - Metric | 2.79mm x 0.81mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.11" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
