Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19016-0070Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121824
Product RangeKrimptite 19016 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.180 |
| 100+ | NT$9.580 |
| 500+ | NT$8.710 |
| 1000+ | NT$8.200 |
| 2000+ | NT$7.880 |
| 3000+ | NT$7.660 |
Price for:Each
Minimum: 10
Multiple: 10
NT$111.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0070Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121824
Product RangeKrimptite 19016 Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeKrimptite 19016 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
Krimptite 19016 Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
