Print Page
19035-0004
Bullet Terminal, Avikrimp 19035 Series, 22AWG to 18AWG, Male Bullet, Red, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0004Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121868
Product RangeAvikrimp 19035 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$16.610 |
| 100+ | NT$15.980 |
| 500+ | NT$15.760 |
| 1000+ | NT$15.530 |
| 2000+ | NT$15.230 |
| 3000+ | NT$14.910 |
Price for:Each
Minimum: 10
Multiple: 10
NT$166.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0004Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121868
Product RangeAvikrimp 19035 Series
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19035 Series
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
