
Need more?
| Quantity | Price |
|---|---|
| 10+ | NT$10.190 |
| 100+ | NT$9.980 |
| 500+ | NT$9.770 |
| 1000+ | NT$9.550 |
| 2000+ | NT$9.340 |
| 3000+ | NT$9.210 |
Product Information
Product Overview
The 19038-0001 is an InsulKrimp™ female Snap receptacle Terminal made of copper with tin plated finish for 22 to 18AWG wire. It fits 3.96mm diameter male plug. This 19038 series fully insulated receptacle terminal comes with PVC insulation and closed barrel. Molex snap receptacle terminal is used in a variety of applications where a "quick disconnect" connection is desired. It is ideal for applications with space limitations, the round bullet like plug "snaps" into the female receptacle. Similar to other quick disconnects, the male and female terminals can be connected and disconnected multiple times.
- Intermateable with other industry standard plugs and receptacles
- Designed for multi-connections and disconnections
- Provides design engineers a choice of size and current rating
- Prevents accidental shock
- UL94V-0 flammability rating
- Maximum voltage is 600V
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
InsulKrimp 19038 Series
1.3mm²
Red
Brass
No SVHC (25-Jun-2025)
22AWG to 18AWG
Female Bullet
PVC (Polyvinylchloride)
3.96mm
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
