Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0005Copy
Manufacturer Standard Lead Time11 weeks
Order Code3222206
Product RangeInsulKrimp 19070 Series
Also Known As190700005, AA-220-02X, 19070-0005
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.480 |
| 100+ | NT$5.050 |
| 500+ | NT$4.380 |
| 1000+ | NT$4.140 |
Price for:Each
Minimum: 10
Multiple: 10
NT$64.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0005Copy
Manufacturer Standard Lead Time11 weeks
Order Code3222206
Product RangeInsulKrimp 19070 Series
Also Known As190700005, AA-220-02X, 19070-0005
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#2
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000582
