Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511934
Product RangeInsulKrimp 19070 Series
Also Known As190700010, AA-220-06XT, 19070-0010
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.820 |
| 100+ | NT$6.810 |
| 500+ | NT$6.220 |
| 1000+ | NT$5.890 |
| 2000+ | NT$5.710 |
| 3000+ | NT$5.580 |
Price for:Each
Minimum: 10
Multiple: 10
NT$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0010Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511934
Product RangeInsulKrimp 19070 Series
Also Known As190700010, AA-220-06XT, 19070-0010
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
