Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0087Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511891
Product RangeInsulKrimp 19070 Series
Also Known AsBB-237-08XT, GTIN UPC EAN: 800753069404
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.260 |
| 100+ | NT$8.060 |
| 500+ | NT$7.370 |
| 1000+ | NT$6.970 |
| 2000+ | NT$6.760 |
| 3000+ | NT$6.600 |
Price for:Each
Minimum: 10
Multiple: 10
NT$92.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0087Copy
Manufacturer Standard Lead Time9 weeks
Order Code1511891
Product RangeInsulKrimp 19070 Series
Also Known AsBB-237-08XT, GTIN UPC EAN: 800753069404
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Alternatives for 19070-0087
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
