Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0092Copy
Manufacturer Standard Lead Time12 weeks
Order Code1511925
Product RangeInsulKrimp 19070 Series
Also Known As190700092, BB-237-10XT, 19070-0092
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$8.270 |
| 100+ | NT$7.030 |
| 500+ | NT$6.280 |
| 1000+ | NT$6.160 |
| 2000+ | NT$6.030 |
| 3000+ | NT$5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$82.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0092Copy
Manufacturer Standard Lead Time12 weeks
Order Code1511925
Product RangeInsulKrimp 19070 Series
Also Known As190700092, BB-237-10XT, 19070-0092
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Alternatives for 19070-0092
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
