Print Page
19154-0004
Butt Splice, Red, InsulKrimp 19154 Series, 22 AWG, 18 AWG, 1.5 mm², PVC (Polyvinylchloride)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0004Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872719
Product RangeInsulKrimp 19154 Series
Also Known As191540004, A-245X, 19154-0004
Your Part Number
3,043 In Stock
Need more?
3,043 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$6.760 |
| 100+ | NT$5.750 |
| 500+ | NT$5.130 |
| 1000+ | NT$5.030 |
| 2000+ | NT$4.930 |
| 3000+ | NT$4.820 |
Price for:Each
Minimum: 10
Multiple: 10
NT$67.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0004Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872719
Product RangeInsulKrimp 19154 Series
Also Known As191540004, A-245X, 19154-0004
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (05-Nov-2025)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008023
