Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0045Copy
Manufacturer Standard Lead Time10 weeks
Order Code4002831
Product RangePerma-Seal 19164 Series
Also Known As191640045, SBB-16-14T, 19164-0045
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$28.940 |
| 100+ | NT$25.950 |
| 500+ | NT$25.510 |
| 1000+ | NT$25.030 |
Price for:Each
Minimum: 10
Multiple: 10
NT$289.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0045Copy
Manufacturer Standard Lead Time10 weeks
Order Code4002831
Product RangePerma-Seal 19164 Series
Also Known As191640045, SBB-16-14T, 19164-0045
Technical Datasheet
Insulator ColourBlue
Product RangePerma-Seal 19164 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
14AWG
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
