Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0083Copy
Manufacturer Standard Lead Time14 weeks
Order Code4002678
Product RangePerma-Seal 19164 Series
Also Known As191640083, SD-651-56, 19164-0083
Your Part Number
950 In Stock
Need more?
950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$32.670 |
| 100+ | NT$29.430 |
| 500+ | NT$28.840 |
| 1000+ | NT$28.240 |
| 2000+ | NT$27.640 |
| 3000+ | NT$27.040 |
Price for:Each
Minimum: 10
Multiple: 10
NT$326.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0083Copy
Manufacturer Standard Lead Time14 weeks
Order Code4002678
Product RangePerma-Seal 19164 Series
Also Known As191640083, SD-651-56, 19164-0083
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangePerma-Seal 19164 Series
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
8AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Stud Size - Imperial
5/16"
Conductor Area CSA
8.36mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003833
