Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19205-0006Copy
Manufacturer Standard Lead Time9 weeks
Order Code2612370
Product RangeVersaKrimp 19205 Series
Also Known As192050006, E-361, 19205-0006
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.460 |
| 100+ | NT$17.580 |
| 500+ | NT$16.840 |
Price for:Each
Minimum: 10
Multiple: 10
NT$184.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19205-0006Copy
Manufacturer Standard Lead Time9 weeks
Order Code2612370
Product RangeVersaKrimp 19205 Series
Also Known As192050006, E-361, 19205-0006
Technical Datasheet
Product RangeVersaKrimp 19205 Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (07-Nov-2024)
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
VersaKrimp 19205 Series
Wire Size AWG Max
6AWG
Terminal Material
Copper
SVHC
No SVHC (07-Nov-2024)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Alternatives for 19205-0006
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00334
