Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0031 ..Copy
Order Code9653759
Product RangeMX150L 19429
Also Known AsGTIN UPC EAN: 822348544448
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0031 ..Copy
Order Code9653759
Product RangeMX150L 19429
Also Known AsGTIN UPC EAN: 822348544448
Technical Datasheet
Product RangeMX150L 19429
Product RangeMX150L 19429
No. of Positions12Ways
No. of Positions12Ways
For Use WithMolex 19417 Series Pin Contacts
Connector Body MaterialPolymer, Glass Filled Body
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP Rating-
Voltage Rating600V
Voltage Rating600V
Current Rating18A
Current Rating-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8 AWG and 10 to 12 AWG wire
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19429
Gender
Plug
No. of Positions
12Ways
For Use With
Molex 19417 Series Pin Contacts
Connector Body Material
Polymer, Glass Filled Body
IP Rating
IP67
Voltage Rating
600V
Current Rating
18A
SVHC
No SVHC (15-Jan-2018)
Product Range
MX150L 19429
Gender
Plug
No. of Positions
12Ways
For Use With
Molex MX150L Series Pin Contacts & Circuit Voiding Keys
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Voltage Rating
600V
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
