Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0037..Copy
Order Code1508012
Product RangeMX150L 19429
Also Known AsGTIN UPC EAN: 822348613267
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0037..Copy
Order Code1508012
Product RangeMX150L 19429
Also Known AsGTIN UPC EAN: 822348613267
Technical Datasheet
Product RangeMX150L 19429
Product RangeMX150L 19429
No. of Positions8Ways
No. of Positions8Ways
For Use WithMolex 19417 Series Pin Contacts
Connector Body MaterialPolymer, Glass Filled Body
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP67
IP Rating-
Voltage Rating600V
Voltage Rating600V
Current Rating18A
Current Rating-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19429
Gender
Plug
No. of Positions
8Ways
For Use With
Molex 19417 Series Pin Contacts
Connector Body Material
Polymer, Glass Filled Body
IP Rating
IP67
Voltage Rating
600V
Current Rating
18A
SVHC
No SVHC (15-Jan-2018)
Product Range
MX150L 19429
Gender
Plug
No. of Positions
8Ways
For Use With
Molex MX150L Series Pin Contacts & Circuit Voiding Keys
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating
-
Voltage Rating
600V
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
