Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-0400Copy
Order Code2894289
Product RangeSquba 207129
Also Known AsGTIN UPC EAN: 0191128347143
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$26,414.070 |
| 5+ | NT$23,112.320 |
| 10+ | NT$21,900.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26,414.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-0400Copy
Order Code2894289
Product RangeSquba 207129
Also Known AsGTIN UPC EAN: 0191128347143
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeSquba 207129
SVHCTo Be Advised
Product Overview
Hand crimp tool for Squba plug and receptacle 22-24AWG crimp terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816- 0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Squba 207129
For Use With
Molex Squba 204226, 204301 Series Pin & Socket 24-22AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914
