Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200471-1004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3690424
Product RangeMini-Fit Sigma 200471 Series
Also Known As2004711004, 200471-1004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$18.050 |
| 100+ | NT$17.670 |
| 500+ | NT$17.280 |
| 1000+ | NT$16.890 |
| 2000+ | NT$16.500 |
| 3000+ | NT$16.110 |
Price for:Each
Minimum: 10
Multiple: 10
NT$180.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200471-1004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3690424
Product RangeMini-Fit Sigma 200471 Series
Also Known As2004711004, 200471-1004
Technical Datasheet
Product RangeMini-Fit Sigma 200471 Series
No. of Positions4Ways
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200471 series 4.20mm pitch, single row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 2004531004
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 200471 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
