Print Page
201846-0010
Rectangular Power Contact, MultiCat 201846 Series, Gold Plated Contacts, Copper Alloy, Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201846-0010Copy |
| Order Code | 4872830 |
| Product Range | MultiCat 201846 Series |
| Also Known As | 2018460010, FPG002S204, 201846-0010 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$156.380 |
| 10+ | NT$137.330 |
| 100+ | NT$122.680 |
| 250+ | NT$116.210 |
| 500+ | NT$111.680 |
| 1000+ | NT$107.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$156.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201846-0010Copy |
| Order Code | 4872830 |
| Product Range | MultiCat 201846 Series |
| Also Known As | 2018460010, FPG002S204, 201846-0010 |
| Technical Datasheet | |
| Product Range | MultiCat 201846 Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 16AWG |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | MultiCat 201846 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
