Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204365-0018Copy
Manufacturer Standard Lead Time15 weeks
Order Code3227288
Product RangeCoeur CST 204365 Series
Also Known As2043650018, 2043650018, 204365-0018
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$550.100 |
| 10+ | NT$470.750 |
| 25+ | NT$448.800 |
| 100+ | NT$402.540 |
| 250+ | NT$391.390 |
| 500+ | NT$391.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$550.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204365-0018Copy
Manufacturer Standard Lead Time15 weeks
Order Code3227288
Product RangeCoeur CST 204365 Series
Also Known As2043650018, 2043650018, 204365-0018
Technical Datasheet
No. of Contacts1Contacts
Product RangeCoeur CST 204365 Series
Connector MountingPCB Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Coeur CST 204365 Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00479
