Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207782-0002Copy
Manufacturer Standard Lead Time17 weeks
Order Code3257302
Product RangeSquba 207782 Series
Also Known As2077820002, 207782-0002
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$94.310 |
| 10+ | NT$75.040 |
| 100+ | NT$65.750 |
| 250+ | NT$63.340 |
| 500+ | NT$60.930 |
| 1000+ | NT$58.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207782-0002Copy
Manufacturer Standard Lead Time17 weeks
Order Code3257302
Product RangeSquba 207782 Series
Also Known As2077820002, 207782-0002
Technical Datasheet
Product RangeSquba 207782 Series
No. of Positions2Ways
Pitch Spacing3.6mm
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
2077820002 is a Squba 3.6mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications.
- 2 position
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 207782 Series
No. of Positions
2Ways
For Use With
Molex Squba 3.6 207777 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.6mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
