Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212724-2041Copy
Order Code4262113
Product RangeMicro-One 212724 Series
Also Known As2127242041, 2127242041, 212724-2041
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$23.710 |
| 25+ | NT$18.440 |
| 100+ | NT$16.250 |
| 250+ | NT$13.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212724-2041Copy
Order Code4262113
Product RangeMicro-One 212724 Series
Also Known As2127242041, 2127242041, 212724-2041
Technical Datasheet
Product RangeMicro-One 212724 Series
No. of Positions4Ways
Pitch Spacing2mm
For Use WithMolex Micro-One Series 561349001 & 561349002 Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-One 212724 Series
No. of Positions
4Ways
For Use With
Molex Micro-One Series 561349001 & 561349002 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
