Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-1400Copy
Manufacturer Standard Lead Time11 weeks
Order Code3862479
Product RangeMega-Fit 207129 Series
Also Known As2133091400, 2133091-400, 213309-1400
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24,775.600 |
| 5+ | NT$22,298.040 |
| 10+ | NT$20,976.680 |
| 25+ | NT$19,490.140 |
| 50+ | NT$18,168.780 |
| 100+ | NT$17,508.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,775.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-1400Copy
Manufacturer Standard Lead Time11 weeks
Order Code3862479
Product RangeMega-Fit 207129 Series
Also Known As2133091400, 2133091-400, 213309-1400
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex Mega-Fit 16AWG Contacts
Product RangeMega-Fit 207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
Mega-Fit 207129 Series
For Use With
Molex Mega-Fit 16AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541589
