Print Page
214762-1121
Cable Assembly, Crimp Pin to Crimp Pin, 3 ", 75 mm, Micro-Fit 3.0 OTS 214762 Series, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214762-1121Copy
Order Code3526348
Product RangeMicro-Fit 3.0 OTS 214762 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No214762-1121Copy
Order Code3526348
Product RangeMicro-Fit 3.0 OTS 214762 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214762 Series
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214762 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
